Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1301470108
Manufacturer Part #:

1301470108

Manufacturer:

Description:
AC Power Plugs & Receptacles WATERTITE L16-30R 480V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Receptacles
Series: Watertite
Current Rating: 30 A
Voltage Rating: 480 V
Color: Yellow
NEMA Rating: NEMA L16-30
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $106.73
  5: $102.35

To add to a project, please Log In.


This product is also available in:
141547671 143080215 172639243 106889023 167858023 188492425