|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301470074
Manufacturer Part #:

1301470074

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG WATERTITE L6-30P 250V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 30 A
Voltage Rating: 250 V
Mounting Style: Wire
Series: 130147
NEMA Rating: NEMA L6-30
Packaging: Bulk
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0462-201-16141 Automotive Connectors 10,179
0462-201-20141 Automotive Connectors 17,507
282080-1 Automotive Connectors 12,519
770854-1 Automotive Connectors 106,863
1473712-1 Automotive Connectors 195
281934-4 Automotive Connectors 42,313
282089-1 Automotive Connectors 1,270
320564 Terminals 7,718
33470 Terminals 7,131
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.80
5:
$55.04

To add to a project, please Log In.

150996999 170295698 188492425 143080215 167858023 106889023 141547671 172639243