|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301470073
Manufacturer Part #:

1301470073

Manufacturer:

Description:
AC Power Plugs & Receptacles L5-30P 125V BLACK PLUG WATERTITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 30 A
Voltage Rating: 125 V
Mounting Angle: Vertical
Color: Yellow
Series: Watertite
NEMA Rating: NEMA L5-30
Packaging: Bulk
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Q-716 AC Power Plugs & Receptacles 86
R2S-0515 Isolated DC/DC Converters 63
1301410062 AC Power Plugs & Receptacles 2
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$58.77
2:
$57.38
5:
$56.67
10:
$55.32
25:
$53.25

To add to a project, please Log In.

106889023 167858023 188492425 172639243 141547671 143080215