|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301470059
Manufacturer Part #:

1301470059

Manufacturer:

Description:
AC Power Plugs & Receptacles L16-20 WATERTITE 480V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Receptacles
Current Rating: 20 A
Voltage Rating: 480 V
Color: Yellow
Number of Ports: 4
Series: Watertite
NEMA Rating: NEMA 16-20
Packaging: Bulk
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.40
5:
$63.44

To add to a project, please Log In.

106889023 172639243 167858023 141547671