Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1301470029
Manufacturer Part #:

1301470029

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG NEMA L16-20P WATERTITE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Series: Watertite
Current Rating: 20 A
Voltage Rating: 480 V
Color: Yellow
NEMA Rating: NEMA L16-20
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
32092 Screwdrivers, Nut Drivers & Socket Drivers 4
PLT3I-C Cable Ties 251
SST1.5I-M Cable Ties 104
66990 Screwdrivers, Nut Drivers & Socket Drivers 3
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.08
  5: $49.55

To add to a project, please Log In.


This product is also available in:
166405002 106889023 172639243 188492425 141547671 143080215 167858023