Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1301470025
Manufacturer Part #:

1301470025

Manufacturer:

Description: AC Power Plugs & Receptacles PLUG NEMA L14-20 WATERTITE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Plugs
Series: 130147
Current Rating: 20 A
Voltage Rating: 250 V
Mounting Style: Wire
NEMA Rating: NEMA L14-20
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.62
  5: $54.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DP-110 TRANS
Chemicals 1.7oz EPOXY TRANS
3M Electronic Specialty
1: $19.72
ND-631
Screwdrivers, Nut Drivers & Socket Drivers HOLLOW ...
OK Industries
1: $42.90
41095
Screwdrivers, Nut Drivers & Socket Drivers TAP & D ...
Unspecified
1: $20.97
34181
Screwdrivers, Nut Drivers & Socket Drivers DRILL S ...
Unspecified
1: $45.83
34241
Screwdrivers, Nut Drivers & Socket Drivers DRILL S ...
Unspecified
1: $80.43
CPGI-1116542-1
Tool Kits & Cases TELE WIRE SPLCE CVR
TE Connectivity / Raychem
1: $7.80


This product is also available in:
150996999 166405002 170295698