|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301460131
Manufacturer Part #:

1301460131

Manufacturer:

Description:
AC Power Plugs & Receptacles COVERPLATE DUPLEX NEMA 5-15 FLIP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 15 A
Voltage Rating: 125 V
Color: Yellow
Series: Watertite
NEMA Rating: NEMA 5-15
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$109.00
5:
$106.50

To add to a project, please Log In.

170295698 166405002 141547671 143080215 167858023 188492425 106889023 172639243