|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301460122
Manufacturer Part #:

1301460122

Manufacturer:

Description:
AC Power Plugs & Receptacles FD WATERTITE DOUBLE COVERPLATE NON-NEMA1
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Plugs
Current Rating: 15 A
Voltage Rating: 125 V / 250 V
Series: 130146
Brand: Molex
Packaging: Bulk
Tradename: Watertite
Part # Aliases: 60W07DPLX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$119.31
5:
$112.68

To add to a project, please Log In.

106889023 143080215 167858023 188492425 141547671 172639243