|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301460082
Manufacturer Part #:

1301460082

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG L5-15NEMA 125V WATERTITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 15 A
Voltage Rating: 125 V
Color: Yellow
Series: Watertite
NEMA Rating: NEMA L5-15
Packaging: Bulk
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
704.945.0 Enclosures, Boxes, & Cases 25
PCJHFPP1412 Electrical Enclosure Accessories 5
PCJA1311 Electrical Enclosure Accessories 2
1591XXFSFLGY Enclosures, Boxes, & Cases 4
DC100D20 Solid State Relays - Industrial Mount 10
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.21
5:
$24.55

To add to a project, please Log In.

166405002 143080215 167858023 141547671 106889023 172639243 188492425