|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301460060
Manufacturer Part #:

1301460060

Manufacturer:

Description:
AC Power Plugs & Receptacles ECTOR WATERTITE NEMA 5-15R
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 15 A
Voltage Rating: 125 V
Color: Yellow
Series: Watertite
NEMA Rating: NEMA 5-15
Packaging: Bulk
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
320559 Terminals 18,731
34071 Terminals 12,427
16282-2SG-318 Standard Circular Connector 205
1301460031 AC Power Plugs & Receptacles 7
RACD150-12 LED Power Supplies 4
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.00
5:
$37.02

To add to a project, please Log In.

147363010 166405002 141547671 143080215 167858023 188492425 106889023 172639243