|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301460031
Manufacturer Part #:

1301460031

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG NEMA 5-15 125V WATERTITE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 15 A
Voltage Rating: 125 V
Mounting Angle: Vertical
Color: Yellow
Series: Watertite
NEMA Rating: NEMA 5-15
Packaging: Bulk
Tradename: Watertite
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
320559 Terminals 18,631
34071 Terminals 12,427
16282-2SG-318 Standard Circular Connector 205
33 + SUPER (.75"X66') Adhesive Tapes 146
MIKROE-511 Jumper Wires 630
MIKROE-512 Jumper Wires 518
MIKROE-513 Jumper Wires 414
53048-0710 Headers & Wire Housings 2,331
1301460060 AC Power Plugs & Receptacles 6
1301800403 Standard Circular Connector 35
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.81
5:
$23.29

To add to a project, please Log In.

166405002 170295698 141547671 143080215 106889023 167858023 188492425 172639243