|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301450050
Manufacturer Part #:

1301450050

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG L6-30 HI-AMP TURNEX 250V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 30 A
Voltage Rating: 250 V
Mounting Style: Wire
Series: 130145
NEMA Rating: NEMA L6-30
Tradename: Safeway
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78SRH-5/2-C Non-Isolated DC/DC Converters 1,516
300568EZ Modular Connectors / Ethernet Connectors 1,010
DT-RT1 Hand Tools 273
IRFP7718PBF MOSFET 418
1896/6C SL005 Multi-Conductor Cables 5
2414C SL005 Multi-Conductor Cables 1
1896/10C SL005 Multi-Conductor Cables 8
51163-1200 Headers & Wire Housings 3,580
RM2U1908SBK Enclosures, Boxes, & Cases 2
130145-0062 AC Power Plugs & Receptacles 1
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.85
2:
$38.28
5:
$37.52
10:
$36.94
25:
$35.70
50:
$34.48
100:
$33.84

To add to a project, please Log In.

150996999 170295698 106889023 167858023 188492425 141547671 143080215 172639243