Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1301450008
Manufacturer Part #:

1301450008

Manufacturer:

Description: AC Power Plugs & Receptacles PLUG L5-20 2P3W BLK HOUSING
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Plugs
Series: 13045
Current Rating: 20 A
Voltage Rating: 125 V
Mounting Angle: Straight
Mounting Style: Wire
NEMA Rating: NEMA L5-20
Tradename: Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.63
  5: $25.40

To add to a project, please Log In.


This product is also available in:
150996999 170295698