|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301440078
Manufacturer Part #:

1301440078

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG HOSPTL-DUTY NEMA5-15 BLK/WH
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 15 A
Voltage Rating: 125 V
Mounting Angle: Vertical
Color: Black
Series: Safeway
NEMA Rating: NEMA 5-15
Packaging: Bulk
Tradename: Safeway
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NJ3FP6C-B Phone Connectors 86
4784.0100 AC Power Entry Modules 112
TUW15J20RE Wirewound Resistors - Through Hole 163
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.63
5:
$16.75

To add to a project, please Log In.

166405002 170295698 172639243 106889023 167858023 188492425 141547671 143080215