|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301440044
Manufacturer Part #:

1301440044

Manufacturer:

Description:
AC Power Plugs & Receptacles ECTOR 5-15 NEMA HI-IMPACT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 15 A
Voltage Rating: 125 V
Color: White
Number of Ports: 3
Series: Safeway
NEMA Rating: NEMA 5-15
Tradename: Safeway
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BR2325 Coin Cell Battery 5,805
UVZ1E102MPD1TD Aluminum Electrolytic Capacitors - Leaded 18,705
PP-016 DC Power Connectors 2,019
NC4MX-HD XLR Connectors 22
1238 Phone Connectors 73
UHE1C471MPD Aluminum Electrolytic Capacitors - Leaded 6,532
UVZ1E101MED Aluminum Electrolytic Capacitors - Leaded 15,873
3503X RCA Phono Connectors 1,033
NC3MXX-HE XLR Connectors 162
1301440036 AC Power Plugs & Receptacles 25
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.22
5:
$23.74

To add to a project, please Log In.

166405002 141547671 106889023 143080215 167858023 172639243 188492425