|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301440036
Manufacturer Part #:

1301440036

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG 5-15 NEMA HI-IMPACT 125V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 15 A
Voltage Rating: 125 V
Mounting Angle: Straight
Mounting Style: Wire
Series: Safeway
Packaging: Bulk
Tradename: Safeway
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164181 Ferrite Clamp On Cores 4,852
G17S1510110EU D-Sub Standard Connectors 3,222
211011-01 AC Power Cords 3,368
73-7791-50 Ethernet Cables / Networking Cables 83
311019-01 AC Power Cords 966
1301440044 AC Power Plugs & Receptacles 10
1583H6B1 Power Outlet Strips 3
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.87
5:
$19.15
10:
$18.44
25:
$17.26
50:
$16.08
100:
$14.19
250:
$13.55

To add to a project, please Log In.

166405002 170295698 143080215 167858023 106889023 172639243 188492425 141547671