Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1301420037
Manufacturer Part #:

1301420037

Manufacturer:

Description: AC Power Plugs & Receptacles PLUG NEMA L15-30 30A 250V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Product: Plugs
Series: Super-Safeway
Current Rating: 30 A
Voltage Rating: 250 V
Mounting Angle: Straight
Color: Yellow
Number of Ports: 1
Contact Material: Brass
Contact Plating: Nickel
Housing Material: Rubber
NEMA Rating: L15-30
Operating Temperature Range: - 40 C to + 75 C
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.03
  5: $35.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A622
Test Probes 50mA-100A BNC Long Nose
Tektronix
1: $639.00
P5122
Test Probes HI-VLT PRB PASS 100X 200MHZ 1000V CATI ...
Tektronix
1: $278.00
39-00-0186
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.61
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
NHD-12864AZ-NSW-BBW-TR
LCD Graphic Display Modules & Accessories 128 x 64 ...
Newhaven Display
1: $27.75
561-G440
Screws & Fasteners NYLON HEX NUT 4-40
Eagle Plastic Devices
1: $0.19
1825093-1
IC & Component Sockets 6P CLOSED FRAME GOLD
TE Connectivity
1: $0.53
G172-10HA
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $2.24
LM2575T-15/NOPB
DC/DC Switching Converters 1A STEP-DOWN VLTG REG
Texas Instruments
1: $2.47
1N5256B
Zener Diodes 30V 0.5W Zener
Fairchild Semiconductor
1: $0.10
1N4744A-TAP
Zener Diodes 15 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
LLS2D471MELZ
Aluminum Electrolytic Capacitors - Snap In 200volt ...
Nichicon
1: $3.23
1610-P
Chemicals Iso Alcohol 99.8% 1 pint
Techspray
1: $11.00
CA722/10
Terminal Block Tools & Accessories Int. Jmpr 6mm 1 ...
Altech
1: $2.88
811-100
Chemicals COTTON SWABS (DOUBLE 100 PCS PER PKG
MG Chemicals
1: $3.93
BK/MDA-12
Fuses 250V 12A Time Delay Ceramic
Cooper Bussmann
1: $3.69
CEC220J
Ceramic Disc Capacitors 22PF 50V 5%
Cornell Dubilier
1: $0.28
0326002.HXP
Fuses 250V 2A Slo-Blo
Littelfuse
1: $1.47
MSR516NSR
Audio Indicators & Alerts CONSTANT, 5-16VDC LOUD, ...
Mallory Sonalert
1: $8.30


This product is also available in:
166405002 170295698