|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301410062
Manufacturer Part #:

1301410062

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG L5-20 20A/125V SUPER-SAFEWAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 20 A
Voltage Rating: 125 V
Mounting Angle: Vertical
Color: Yellow
Series: Super-Safeway
NEMA Rating: NEMA L5-20
Packaging: Bulk
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1301470073 AC Power Plugs & Receptacles 3
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.02
5:
$23.54

To add to a project, please Log In.

170295698 143080215 167858023 106889023 172639243 188492425 141547671