|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1301410016
Manufacturer Part #:

1301410016

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG NEMA5-15 BLCK SUPER-SAFEWAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 20 A
Voltage Rating: 125 V
Mounting Angle: Vertical
Color: Black
Series: Super-Safeway
NEMA Rating: NEMA L5-20
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.60
  5: $16.35

To add to a project, please Log In.


This product is also available in:
166405002 170295698 172639243 106889023 141547671 167858023