|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301410015
Manufacturer Part #:

1301410015

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG NEMA5-15 125V SUPER-SAFEWAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 50 A
Voltage Rating: 125 V
Color: Yellow
Series: Super-Safeway
Housing Material: Nylon
NEMA Rating: NEMA 5-15
Packaging: Bulk
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
350766-1 Pin & Socket Connectors 24,009
66504-9 D-Sub Contacts 114,364
NTCLE100E3103JB0 NTC Thermistors 19,896
CD4013BE Flip Flops 36,765
2866323 DIN Rail Power Supplies 15
C2M0160120D MOSFET 1,380
RASU190315BK1 Racks & Rack Cabinet Accessories 12
Real Time Availability
Stock:
70 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.61
10:
$17.28
50:
$15.07
100:
$13.30

To add to a project, please Log In.

166405002 147363010 167858023 106889023 172639243 188492425 141547671 143080215