|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301410007
Manufacturer Part #:

1301410007

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG NON-NEMA SAFEWAY 15A/125V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Plugs
Current Rating: 15 A
Voltage Rating: 250 V
Mounting Angle: Vertical
Color: Yellow
Series: Super-Safeway
NEMA Rating: NEMA 5-15
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.74
5:
$15.41

To add to a project, please Log In.

166405002 106889023 172639243 188492425 141547671 143080215 167858023