|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301370216
Manufacturer Part #:

1301370216

Manufacturer:

Description:
AC Power Plugs & Receptacles WEATHERPROOF DEEP BX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Power Outlets
Current Rating: 20 A
Voltage Rating: 240 V
Mounting Style: Free Hanging
Series: 130137
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.14
5:
$62.39

To add to a project, please Log In.

106889023 141547671 143080215 167858023 188492425 172639243