|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301370089
Manufacturer Part #:

1301370089

Manufacturer:

Description:
AC Power Plugs & Receptacles OUTLET BOX 2-DUPLEX 5-20 PORTBLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: No
Brand: Molex
Product: Power Outlets
Current Rating: 20 A
Voltage Rating: 125 V
Color: Yellow
Number of Ports: 2
Series: 130137
NEMA Rating: NEMA 5-20
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$117.00
5:
$103.00

To add to a project, please Log In.

141547671 143080215 106889023 167858023 188492425 172639243