|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301360058
Manufacturer Part #:

1301360058

Manufacturer:

Description:
Power Outlet Strips 20A-125V L5-20UL MULTI-TAP BOX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Power Outlet Strips
RoHS: No
Brand: Molex
Product: Extension Cords
Current Rating: 20 A
Series: 130136
Factory Pack Quantity: 1
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$184.23
5:
$136.62

To add to a project, please Log In.

106889023 156058099