|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1301360033
Manufacturer Part #:

1301360033

Manufacturer:

Description:
Power Outlet Strips 15A-125V UL/CSA MULTI-TAP BOX
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Molex
Product: Extension Cords
Current Rating: 15 A
Series: 130136
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $143.00
  5: $138.00

To add to a project, please Log In.


This product is also available in:
106889023 156058099 188492425