|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301360025
Manufacturer Part #:

1301360025

Manufacturer:

Description:
Power Outlet Strips 20A-125V 5-20UL MULTI-TAP BOX
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: Molex
Product: Extension Cords
Mounting Style: Free Hanging
Current Rating: 20 A
Packaging: Bulk
Series: 130136
Tradename: Super-Safeway
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$153.80
5:
$105.55

To add to a project, please Log In.

106889023 156058099 188492425