|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1301260199
Manufacturer Part #:

1301260199

Manufacturer:

Description:
Emergency Stop Switches / E-Stop Switches STATION 2-PUSHBUTTON SGL-SPEED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS: RoHS Compliant Details
Brand: Molex
Type: Pendant
Current Rating: 20 A
Voltage Rating AC: 125 V, 250 V
Voltage Rating DC: 24 V, 250 VDC
Illumination: None
Color: Yellow
Features: Two button, single speed push button station
Height: 2.66 in
Housing Material: Rubber
Length: 5.88 in
Material: Rubber
Packaging: Bulk
Product: Safety Switches
Series: 130126
Factory Pack Quantity: 1
Width: 3 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$330.53
5:
$318.00

To add to a project, please Log In.

133639882 165583196 196290552 189371948 148847885 167387259 171030384