Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1300980065
Manufacturer Part #:

1300980065

Manufacturer:

Description: Cable Mounting & Accessories MAX-LOC1/2 .312-.375 BLK W/RING
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Molex
Type: Cable Grips, Strain Relief, Sealing
Material: Polyester
Color: Gray
Mounting Method: Cable
Maximum Bundle Diameter: 9.53 mm
Series: 130098
Tradename: MAX-LOC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
99 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.29
  10: $14.72
  100: $13.30
  500: $12.49
  1,000: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ROX2001M00FNLB
Metal Oxide Resistors 6watt 1Mohm 1% 200ppm
Vishay / Dale
1: $6.43
CMB-153-27G3N-B-A
Circuit Breakers THERMAL CIRC BREAKER 15AMP 1POL.2 ...
Carling Technologies
1: $2.68
PN-1336-DG
Enclosures, Boxes, & Cases NEMA Box, Solid, ABS 4. ...
Bud Industries
1: $12.20

179804822 145148052 157845746