Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1300970174
Manufacturer Part #:

1300970174

Manufacturer:

Description:
Cable Mounting & Accessories GRIP 1" 1.000-1.125" STR MALE
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Molex
Type: Cord Grips
Material: Aluminum, Stainless Steel
Mounting Method: Cord
Maximum Bundle Diameter: 25.4 mm to 28.58 mm
Series: 130097
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $89.57
  5: $63.20

To add to a project, please Log In.

157845746 145148052 179804822