|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1300970170
Manufacturer Part #:

1300970170

Manufacturer:

Description:
Cable Mounting & Accessories GRIP 3/4" .625-.750" STR MALE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Molex
Type: Cord Grips
Material: Aluminum, Stainless Steel
Maximum Bundle Diameter: 0.75 in
Length: 9.5 in
Family: Cord Grips
Features: Straight male thread, hex diameter 1.15 in
Packaging: Bulk
Series: 130097
Where Used: Suitable for hazardous locations
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$72.01
2:
$70.34
5:
$69.00
10:
$67.77
25:
$64.11

To add to a project, please Log In.

170295698 157845746 145148052 179804822