|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1300550001
Manufacturer Part #:

130055-0001

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors RCPT BLKHD ENET PASS-THRU
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Product: Modular Jacks
USOC Codes: RJ45
Number of Ports: 1
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 125 VDC
Color: Black
Series: 130055
Gender: Female
Mounting Angle: Straight
Operating Temperature Range: - 20 C to + 80 C
Packaging: Tray
Tradename: Brad
Part # Aliases: ENSP1F5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0800886 Terminal Block Tools & Accessories 15,451
LS25-12 Switching Power Supplies 781
AI-4328-P-C28-2-R Audio Indicators & Alerts 145
RM-14214 Enclosures, Boxes, & Cases 7
1300580035 Modular Connectors / Ethernet Connectors 59
130057-0001 Modular Connectors / Ethernet Connectors 68
3248100 DIN Rail Terminal Blocks 1,248
HJ12126HLP Electrical Enclosures 11
130058-0033 Standard Circular Connector 16
1300570003 Modular Connectors / Ethernet Connectors 23
Real Time Availability
Stock:
301 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.55
5:
$28.93
10:
$27.71
25:
$26.22
50:
$25.52
100:
$24.53
250:
$23.94
500:
$23.24

To add to a project, please Log In.

170295698 143080215 109165076 172639243 195599836 167858023 140231818