|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1300190004
Manufacturer Part #:

1300190004

Manufacturer:

Description:
AC Power Plugs & Receptacles PLUG DB 2POS YEL 2' CHAIN
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Accessory Type: Shorting Plug Assembly
Product: Die Block Receptacles
Current Rating: 25 A
Voltage Rating: 600 V
Color: Yellow
Series: 130019
Brand: Molex
Contact Material: Brass
Tradename: Mini-Change
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.08
5:
$57.26

To add to a project, please Log In.

106889023 106734340 172639243 111295997 188492425 141547671 143080215 167858023