Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1300190001
Manufacturer Part #:

1300190001

Manufacturer:

Description:
AC Power Plugs & Receptacles RCPT DB 2POS ANGLE YELLOW
PDF Data Sheet
 
Share |
Manufacturer: Molex
Product Category: AC Power Plugs & Receptacles
RoHS: RoHS Compliant Details
Brand: Molex
Product: Die Block Receptacles
Series: 130019
Current Rating: 25 A
Voltage Rating: 600 V
Color: Yellow
Contact Material: Brass
Contact Plating: Nickel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $67.45
  5: $65.58

To add to a project, please Log In.


This product is also available in:
106889023 172639243 111295997 141547671 143080215 167858023 188492425 106734340