|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1300130202
Manufacturer Part #:

1300130202

Manufacturer:

Description:
Specialized Cables MC 3P MR 12IN 16/1 PVC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Specialized Cables
RoHS: RoHS Compliant Details
Brand: Molex
Product: Power Cables
Type: Single Ended Cordset
Connector End A: Receptacle
Connector End A Pin Count: 3
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Number of Conductors: 3
Wire Gauge - AWG: 16
Voltage Rating: 600 V
Current Rating: 13 A
Color: Black
Description/Function: Mini-Change, a size single ended cordset
Jacket Material: Polyvinyl Chloride (PVC)
Length: 0.305 m
Packaging: Bulk
Series: 130013
Tradename: Mini-Change
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0462-005-20141 Automotive Connectors 7,675
122393 RF Connectors / Coaxial Connectors 264
242178 RF Adapters - Between Series 377
WM-6P Automotive Connectors 5,648
WM-6S Automotive Connectors 6,203
DTM06-6S-E007 Automotive Connectors 220
415-0033-018 RF Cable Assemblies 174
G21.B.301111 Antennas 16
LLNF-3T08-H LED Lighting Lenses Assemblies 389
1554568 Circular Metric Connectors 11
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.15
5:
$14.16

To add to a project, please Log In.

170295698 179804822 157845746