|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1210230238
Manufacturer Part #:

1210230238

Manufacturer:

Description:
Circular DIN Connectors CONNECTOR 182 PG09 BLACK H12
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant By Exemption Details
Contact Plating: Silver
Current Rating: 16 A
Voltage Rating: 250 VAC/300 VDC
Series: 121023
Brand: Molex
Factory Pack Quantity: 100
Tradename: mPm
Part # Aliases: C18209N21
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
2225SC683KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,340
RJFRB71 Modular Connectors / Ethernet Connectors 609
TXB0108PWR Translation - Voltage Levels 8,774
AT62-201-16141 Automotive Connectors 10,067
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 8,658
760 DC Power Connectors 3,500
4796.0000 AC Power Entry Modules 490
84729-0003 USB Cables / IEEE 1394 Cables 266
FRSK1/5 D-Sub Tools & Hardware 326
Real Time Availability
Stock:
179 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.76
10:
$2.48
100:
$2.23
500:
$1.97
$1.85

To add to a project, please Log In.

197347295 143080215 178365471 167858023 130319382 172639243