|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-121023-0364
Manufacturer Part #:

121023-0364

Manufacturer:

Description:
Circular DIN Connectors Connector 183 PG09 Black VO H12
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Brand: Molex
Contact Plating: Silver
Current Rating: 16 A
Voltage Rating: 250 VAC/300 VDC
Series: 121023
Factory Pack Quantity: 100
Tradename: mPm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.40
10:
$4.73
100:
$3.78
500:
$3.44
$3.15
$2.91

To add to a project, please Log In.

197347295 130319382 143080215 172639243 178365471 167858023