|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-120355-0056
Manufacturer Part #:

120355-0056

Manufacturer:

Description:
Circular Metric Connectors M12 CHT 4S+2P REC Pnl Mnt M16
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant By Exemption Details
Product Type: Connectors
Number of Contacts: 6
Thread Size: M16
Termination Style: Solder
Current Rating: 12 A
Voltage Rating: 30 V
Series: 120355
Packaging: Bulk
Body Style: Straight
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Brass
IP Rating: IP67
Locking Mechanism: Screw Locking
Mounting Type: Rear
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 25
Tradename: Micro-Change
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ANT-2.4-WRT-SMA Antennas 151
120244-0002 Circular Metric Connectors 13
09452251300 Modular Connectors / Ethernet Connectors 11
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.58
5:
$29.73

To add to a project, please Log In.

130319382 143080215 167858023 178365471 172639243