|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-120341-0150
Manufacturer Part #:

120341-0150

Manufacturer:

Description:
Circular Metric Connectors M12 CAT6A RECEPTACLE BACK MOUNT
Mouser Online Catalog Page 2,663, Mouser Online Catalog
PDF Page 2,663, PDF Catalog Page
120341-0150 Datasheet 120341-0150 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant By Exemption Details
Product Type: Connectors
Number of Contacts: 8
Termination Style: Through Hole
Current Rating: 500 mA
Voltage Rating: 48 V
Series: 120341
Packaging: Bulk
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Gold
Housing Material: Brass
IP Rating: IP67
Shell Style: Receptacle
Tradename: Micro-Change
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2241021-1 Ethernet Cables / Networking Cables 24
2232331-1 Circular Metric Connectors 10
901-144-8RFX RF Connectors / Coaxial Connectors 3,293
EK-TM4C1294XL Development Boards & Kits - ARM 522
T495X477K010ATE100 Tantalum Capacitors - Solid SMD 14,275
ENC624J600-I/PT Ethernet ICs 1,631
1203410305 Ethernet Cables / Networking Cables 12
1300488099 Sensor Cables / Actuator Cables 8
1200790239 Sensor Cables / Actuator Cables 5
120341-0302 Ethernet Cables / Networking Cables 8
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.65
5:
$37.25
10:
$34.62
25:
$32.33
50:
$30.41
100:
$28.61
250:
$26.45

To add to a project, please Log In.

109002980 170295698 143080215 130319382 172639243 178365471 167858023