Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-120341-0075
Manufacturer Part #:

120341-0075

Manufacturer:

Description:
Circular Metric Connectors M12 CAT6A RECEPTACLE FRONT MOUNT
Mouser Online Catalog Page 2,806, Mouser Online Catalog
PDF Page 2,806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant By Exemption Details
Product Type: Connectors
Number of Contacts: 8
Termination Style: Solder
Current Rating: 500 mA
Voltage Rating: 48 V
Series: 120341
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Gold
Housing Material: Brass
IP Rating: IP 67
Shell Style: Receptacle
Tradename: Micro-Change
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.67
  5: $38.18

To add to a project, please Log In.

109002980 170295698 178365471 130319382 172639243 143080215 167858023