|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-120090-0020
Manufacturer Part #:

120090-0020

Manufacturer:

Description:
Circular Metric Connectors 300MM M8 X0.5 NC 3P MR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Body Style: Straight
Product Type: Connectors
Number of Contacts: 3
Thread Size: M8
Termination Style: Flying Leads
Current Rating: 4 A
Voltage Rating: 60 VAC/75 VDC
Series: 120090
Packaging: Bulk
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Brass
IP Rating: IP67
Mounting Type: Back, Front
Shell Style: Receptacle
Tradename: Nano-Change
Part # Aliases: 4R3P06A27C300
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G3NA-D210B-DC5-24 Solid State Relays - Industrial Mount 58
03420006Z Fuse Holder 214
V20WM100C-M3/I Schottky Diodes & Rectifiers 2,010
SMAJ100CA TVS Diodes - Transient Voltage Suppressors 5,768
B72220S0250K101 Varistors 8,444
B72220S0750K101 Varistors 4,684
D2SW-3L3MS Basic / Snap Action Switches 637
SG338 Inrush Current Limiters 162
1200860102 Sensor Cables / Actuator Cables 5
BFC236516105 Film Capacitors 1,211
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.09
10:
$10.49
25:
$9.73
50:
$8.99
100:
$8.15

To add to a project, please Log In.

150996999 170295698 143080215 167858023 130319382 172639243 178365471