Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-120084-0032
Manufacturer Part #:

120084-0032

Manufacturer:

Description:
Circular Metric Connectors 8P M12 PCB PIN RECPT BACK PANEL MNT LOCK
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant By Exemption Details
Product Type: Connectors
Thread Size: M12
Number of Contacts: 8
Termination Style: IDC
Current Rating: 2 A
Voltage Rating: 30 VAC/36 VDC
Mounting Type: Rear
Series: 120084
Body Style: Straight
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Nickel / Gold
Gender: Male
Housing Material: Brass
IP Rating: IP 69K
Shell Style: Plug
Tradename: Ultra-Lock
Part # Aliases: WR8U46000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.14
  10: $42.03
  25: $40.72
  50: $39.41
  100: $35.73

To add to a project, please Log In.

150996999 170295698 130319382 143080215 167858023 172639243 178365471