|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-1200710047
Manufacturer Part #:

1200710047

Manufacturer:

Description:
Circular Metric Connectors 5P M/M-ATTCH STR PG9 SCREW
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Body Style: Straight
Product Type: Connectors
Number of Contacts: 5
Thread Size: M12
Termination Style: IDC
Current Rating: 4 A
Voltage Rating: 30 VAC, 36 VDC
Series: 120071
Packaging: Bulk
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Silver
Gender: Male
Housing Material: Polyamide (PA)
IP Rating: IP67
Mounting Type: Front
Shell Style: Plug
Tradename: Micro-Change
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1411579 Circular Metric Connectors 14
84586-0017 Circular Metric Connectors 49
1200710036 Circular Metric Connectors 23
84864-9001 Circular Metric Connectors 8
1200710043 Circular Metric Connectors 9
84864-9004 Circular Metric Connectors 2
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.54
5:
$28.38
10:
$27.07
25:
$26.03
50:
$23.94
100:
$23.10
250:
$22.62
500:
$21.96

To add to a project, please Log In.

150996999 170295698 130319382 143080215 167858023 172639243 178365471