|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-1200710037
Manufacturer Part #:

1200710037

Manufacturer:

Description:
Circular Metric Connectors 4P F-ATTCH 90D PG7 SCREW
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Circular Metric Connectors
RoHS: RoHS Compliant Details
Body Style: Straight
Product Type: Connectors
Number of Contacts: 4
Thread Size: M12
Termination Style: IDC
Current Rating: 4 A
Voltage Rating: 250 V
Series: 120071
Brand: Molex
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Polyamide (PA)
IP Rating: IP 67
Mounting Type: Front
Shell Style: Receptacle
Tradename: Micro-Change
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-770251-0 Pin & Socket Connectors 1,890
282466-1 Automotive Connectors 16,618
170-202-170L003 D-Sub Contacts 3,398
120071-0035 Circular Metric Connectors 30
31906 Terminals 2,908
1200710040 Circular Metric Connectors 13
1200710045 Circular Metric Connectors 16
1-770250-0 Pin & Socket Connectors 740
1200710044 Circular Metric Connectors 5
1200710049 Circular Metric Connectors 5
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.29
  5: $19.28

To add to a project, please Log In.

150996999 170295698 172639243 178365471 183453500 130319382 143080215 167858023