Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-112036-0035
Manufacturer Part #:

112036-0035

Manufacturer:

Description:
Ethernet Modules 5-PORT RJ45 IP30 ETHERNET SWITCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Ethernet Modules
RoHS: RoHS Compliant Details
Product: Ethernet Switches
Number of Ports: 5 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s
Interface Type: RJ-45
Operating Supply Voltage: 10 V to 30 V
Maximum Operating Temperature: + 60 C
Brand: Molex
Description/Function: Direct-link series 200 unmanaged ethernet switch, 5-port RJ45, IP30
Dimensions: 24.5 mm x 100.3 mm x 82.8 mm
Minimum Operating Temperature: - 10 C
Power Consumption: 2 W to 5 W
Series: 112036
Tradename: Direct-Link
Part # Aliases: DRL-250P
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $168.87
  5: $144.04

To add to a project, please Log In.

153566726 192564755