|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-112016-0022
Manufacturer Part #:

112016-0022

Manufacturer:

Description:
Interface Modules PLC:PROFIBUS:SLC ROHS:PB3
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: SST PB3 Modules
Type: I/O Control
Number of Channels / Ports: 1 Channel
Maximum Data Rate: 12 Mbit/s
Operating Supply Voltage: -
Maximum Operating Temperature: + 50 C
Brand: Molex
Minimum Operating Temperature: 0 C
Series: 112016
Part # Aliases: (E) SST-PB3-SLC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,642.00
5:

To add to a project, please Log In.

192564755