Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-112016-0018
Manufacturer Part #:

112016-0018

Manufacturer:

Description:
Controllers PLC;PROFIBUS;CLX 1CHL;RLL;ROHS;PB3
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Controllers
RoHS: RoHS Compliant Details
Analog / Digital: Digital
Type: Communication Module
Display Type: LED
Supply Voltage: 24 V
Mounting: DIN Rail
Brand: Molex
Number of Inputs: 1
Number of Outputs: 1
Series: 112016
Tradename: SST
Part # Aliases: SST-PB3-CLX-RLL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,071.00
  5: Quote

To add to a project, please Log In.

123428518 188004692 189371948 165583196