|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
538-112011-0022
Manufacturer Part #:

112011-0022

Manufacturer:

Description:
Interface Modules SST-PFB3-PCI PROFEBUS ADAPTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Interface Modules
RoHS: RoHS Compliant By Exemption Details
Product: Interface Cards
Type: I/O Control
Number of Channels / Ports: 2 Channel
Maximum Data Rate: 12 Mbit/s
Operating Supply Voltage: 3.3 V/5 V
Maximum Operating Temperature: -
Brand: Molex
Interface Type: PCI
Minimum Operating Temperature: -
Series: 112011
Part # Aliases: SST-PB3-PCU-2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,731.88

To add to a project, please Log In.

192564755