Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-112011-0021
Manufacturer Part #:

112011-0021

Manufacturer:

Description:
Interface Development Tools NIC PROFIBUS PCI 1CHL PB3 UNV
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Interface Boards
Type: PCI
Operating Supply Voltage: 3.3 V, 5 V
Brand: Molex
Description/Function: SST PB3 card, Profibus DP master/slave, 1 channel, PCI 3.3 V / 5 V, DLL/LIB control
Interface Type: CommDTM, DLL, OPC DA Server
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 600 mA
Series: 112011
Tradename: Brad
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,107.69
  5: $1,028.57

To add to a project, please Log In.


147914401 192564755 153566726 197847692