Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-112011-0008
Manufacturer Part #:

112011-0008

Manufacturer:

Description: Networking Modules NIC PFB-DP PCU 1CHL DRL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Network Interface Cards
Processor Type: AMD SC520
Frequency: 133 MHz
RAM: 16 MB
Flash: 4 MB
Data Rate: 12 Mbps
Interface Type: PCI, RS-232
Operating Supply Voltage: 24 V
Maximum Operating Temperature: + 65 C
Brand: Molex
Memory Type: Flash, SDRAM
Minimum Operating Temperature: 0 C
Series: 112011
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,530.77
  5: $1,421.43

To add to a project, please Log In.

192564755