|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
538-112008-0002
Manufacturer Part #:

112008-0002

Manufacturer:

Description:
Digital Multimeters DIAG DEVICENET NETMETER BAG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Molex
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Handheld
Type: I/O
Voltage Range: 7 V to 30 V
Brand: Molex
Current Rating: -
Series: 112008
Tradename: NetMeter
Voltage Rating: 7 VDC to 30 VDC
Part # Aliases: DN-MTR-A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,610.00
  5: $1,567.63

To add to a project, please Log In.

114179602 130375144 146665156 190230012